807-034-447-112

Heilind Number:EDA807-034-447-112
Manufacturer:EDAC
Manufacturer Number:807-034-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color, this connector boasts a single row design with 34 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. The housing is constructed from UL 94V-0 rated Diallyl Phthalate, offering exceptional heat resistance and flame retardancy. Copper alloy contacts guarantee efficient power transfer, with a maximum amperage rating of 5A. Engineered for rugged environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component, part of our comprehensive lineup of high-quality connectors.