807-034-453-101

Heilind Number:EDA807-034-453-101
Manufacturer:EDAC
Manufacturer Number:807-034-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connectivity in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive applications. Its right-angle mount orientation further enhances versatility, making it a crucial component in your electronic assemblies. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and durable connectivity in any environment.