807-034-453-102

Heilind Number:EDA807-034-453-102
Manufacturer:EDAC
Manufacturer Number:807-034-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. The copper alloy contact material and 34 positions provide secure and efficient transmission of data and power. Featuring a single row, right-angle mount orientation, and a pitch of .156 inches, it is ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature resistance. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.