807-034-453-103

Heilind Number:EDA807-034-453-103
Manufacturer:EDAC
Manufacturer Number:807-034-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and 34 positions, it offers ample connectivity for your application. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, this connector mounts at a right angle, saving valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and automotive applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs effortlessly.