807-034-453-104

Heilind Number:EDA807-034-453-104
Manufacturer:EDAC
Manufacturer Number:807-034-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector offers reliable power transmission with a 5A amperage rating. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and flame resistance. With a single row configuration and 34 positions, it provides ample connectivity for your PCB applications. The contact material is made of high-quality Copper Alloy, guaranteeing low resistance and long-term reliability. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in our product's quality and performance for all your connectivity needs.