807-034-453-107

Heilind Number:EDA807-034-453-107
Manufacturer:EDAC
Manufacturer Number:807-034-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. With a single row design and 34 positions, it offers reliable connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for use in industrial and automotive settings where reliability is paramount. Its right angle mount orientation and .156-inch pitch make installation easy and efficient. Trust in this connector's superior quality and performance for all your board-to-board PCB connection needs.