807-034-453-112

Heilind Number:EDA807-034-453-112
Manufacturer:EDAC
Manufacturer Number:807-034-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-453-112

Detailed Description

Introducing our 807-034-453-112 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector stands out while offering exceptional performance. With a current rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire safety compliance. This single-row connector with 34 positions and a pitch of .156 inches provides ample connectivity options. Crafted with copper alloy contacts, it ensures low contact resistance and enhanced conductivity. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse conditions. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.