807-034-454-102

Heilind Number:EDA807-034-454-102
Manufacturer:EDAC
Manufacturer Number:807-034-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-454-102

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a single row configuration and 34 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting durability. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the quality and performance of this Card Edge Connector for all your connectivity needs.