807-034-454-104

Heilind Number:EDA807-034-454-104
Manufacturer:EDAC
Manufacturer Number:807-034-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional functionality. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire safety compliance. Boasting a single row design with 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. This connector is mounted in a convenient right-angle orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of applications. Trust in our Card Edge Connector for superior performance and longevity in your PCB assembly projects.