807-034-454-107

Heilind Number:EDA807-034-454-107
Manufacturer:EDAC
Manufacturer Number:807-034-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and durable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is essential for high-temperature applications, with a UL 94V-0 Diallyl Phthalate housing material ensuring safety and compliance. With a single row layout and 34 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Shop now and experience the perfect balance of performance and durability in our Card Edge Connector.