807-034-454-112

Heilind Number:EDA807-034-454-112
Manufacturer:EDAC
Manufacturer Number:807-034-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector boasts a sleek design with a single row housing featuring UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 34 copper alloy contacts, each offering a maximum amperage of 5A, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and performance of this essential component for seamless board-to-board connections. Upgrade your connectivity solutions with our High Temp Card Edge Connector today.