807-034-455-201

Heilind Number:EDA807-034-455-201
Manufacturer:EDAC
Manufacturer Number:807-034-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-455-201

Detailed Description

Introducing our high-performance 807-034-455-201 High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector ensures reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and heat resistance, making it ideal for high-temperature applications. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in our extensive lineup of board-to-board PCB connectors, delivering unrivaled performance and longevity. Trust in the 807-034-455-201 for all your connectivity needs.