807-034-455-202

Heilind Number:EDA807-034-455-202
Manufacturer:EDAC
Manufacturer Number:807-034-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. With a vibrant green color for easy identification, this connector features a robust UL 94V-0 Diallyl Phthalate housing material that can withstand high temperatures. Its two rows of copper alloy contacts, configured with a .156-inch pitch and .2-inch row spacing, ensure secure and efficient connectivity. With 34 positions, it offers ample room for multiple connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industrial and electronic projects. Trust in its quality and performance for seamless board-to-board PCB connections.