807-034-455-204

Heilind Number:EDA807-034-455-204
Manufacturer:EDAC
Manufacturer Number:807-034-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This essential component features a vibrant Green color and is capable of handling up to 5A of current, making it ideal for high-power applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both safety and performance. With two rows and 34 positions, it offers ample connectivity options on a .156-inch pitch, with .2-inch row spacing for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industrial and electronic devices. Trust in its straight mount orientation for secure and efficient PCB connections. Explore more of our quality Products in the Connectors category for all your connectivity needs.