807-034-455-208

Heilind Number:EDA807-034-455-208
Manufacturer:EDAC
Manufacturer Number:807-034-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding extreme temperatures ranging from -40 to 105 °C. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers high signal integrity and power transmission capabilities. Its straight mount orientation allows for easy installation onto PCBs, making it ideal for board-to-board connections. Tested and certified for 5A current, this connector guarantees efficient and safe operation in various applications. Trust in the quality and durability of this essential component, a must-have in any electronic assembly project.