807-034-455-212

Heilind Number:EDA807-034-455-212
Manufacturer:EDAC
Manufacturer Number:807-034-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-455-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This vibrant Green connector features 34 positions across 2 rows, ensuring seamless connectivity for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability and fire resistance, while the Copper Alloy contact material ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connection game with this essential component from our range of Board To Board PCB Connectors.