807-034-456-201

Heilind Number:EDA807-034-456-201
Manufacturer:EDAC
Manufacturer Number:807-034-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-201

Detailed Description

Introducing our 807-034-456-201 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Featuring a vibrant Green color, this connector not only stands out visually but also delivers exceptional performance. With a 5A amperage rating, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high durability and flame resistance. This two-row connector, with 34 positions and a .156-inch pitch, offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures superior conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and efficiency for seamless board-to-board PCB connections. Elevate your electronic assemblies with the 807-034-456-201 Card Edge Connector.