807-034-456-202

Heilind Number:EDA807-034-456-202
Manufacturer:EDAC
Manufacturer Number:807-034-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant Green color and is capable of carrying up to 5A of current, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient board-to-board connectivity with 34 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure electronic connections in a variety of applications.