807-034-456-203

Heilind Number:EDA807-034-456-203
Manufacturer:EDAC
Manufacturer Number:807-034-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme operating environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a double-row configuration and 34 positions, it offers ample connectivity options for your PCB applications. The precision-machined Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial or automotive settings. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your system with this essential component from our extensive range of PCB connectors.