807-034-456-204

Heilind Number:EDA807-034-456-204
Manufacturer:EDAC
Manufacturer Number:807-034-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial environments. This essential connector boasts a vibrant green color for easy identification and features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and fire resistance. With two rows of precisely engineered copper alloy contacts, it provides reliable connectivity for up to 34 positions with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical board-to-board connections in a wide range of electronic applications. Trust in our High Temp Card Edge Connector to deliver uncompromising performance and longevity in even the harshest operating conditions.