807-034-456-207

Heilind Number:EDA807-034-456-207
Manufacturer:EDAC
Manufacturer Number:807-034-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional functionality. Engineered for efficiency, it features a double row configuration with 34 positions, allowing for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance, making it ideal for high-temperature applications. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector for seamless and efficient connectivity in your PCB applications.