807-034-456-208

Heilind Number:EDA807-034-456-208
Manufacturer:EDAC
Manufacturer Number:807-034-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliable performance in extreme environments, this connector features a vibrant Green color and is constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With a current rating of 5A, it ensures efficient power transmission. Equipped with two rows of 34 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Whether for industrial machinery or aerospace systems, this connector is built to excel. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains reliable in harsh conditions. Trust in this essential component for seamless board-to-board connections in your next project.