807-034-457-101

Heilind Number:EDA807-034-457-101
Manufacturer:EDAC
Manufacturer Number:807-034-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability and efficiency. With a current rating of 5A, it ensures stable power transmission for your applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and protection. This single-row connector with 34 positions offers ample connectivity possibilities. Its copper alloy contact material and a pitch of .156 inches ensure secure and efficient data transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it is ideal for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.