807-034-457-102

Heilind Number:EDA807-034-457-102
Manufacturer:EDAC
Manufacturer Number:807-034-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, composed of high-grade Copper Alloy, guarantees optimal conductivity and long-lasting performance. Thanks to its right-angle mount orientation, installation is seamless and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for maintaining signal integrity and system efficiency in even the harshest environments. Explore the full range of features and benefits of our High Temp Card Edge Connector, the perfect choice for your connectivity needs.