807-034-457-103

Heilind Number:EDA807-034-457-103
Manufacturer:EDAC
Manufacturer Number:807-034-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections. Engineered for demanding applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row design and 34 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for efficiency, it boasts a right-angle mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance in even the harshest environments. Trust in our High Temp Card Edge Connector for unparalleled quality and durability in your electronic systems.