807-034-457-104

Heilind Number:EDA807-034-457-104
Manufacturer:EDAC
Manufacturer Number:807-034-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures utmost safety and durability. With a single row layout, it offers 34 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is perfect for use in extreme conditions. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Say goodbye to connectivity issues with this top-of-the-line connector, a must-have in the world of electronic engineering.