807-034-457-107

Heilind Number:EDA807-034-457-107
Manufacturer:EDAC
Manufacturer Number:807-034-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to handle demanding applications with an amperage rating of 5 A. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With one row of 34 positions and a pitch of .156 inches, it offers precise and secure connectivity. The contact material is copper alloy, known for its excellent conductivity and corrosion resistance. Thanks to its right-angle mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various electronic systems. Trust in our product to provide seamless and long-lasting board-to-board connections in even the most challenging conditions.