807-034-457-108

Heilind Number:EDA807-034-457-108
Manufacturer:EDAC
Manufacturer Number:807-034-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal safety and heat resistance. With a single row configuration and a total of 34 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high temperature tolerance. Its right angle mount orientation allows for space-saving installation, while a pitch of .156 in and row spacing of .2 in ensure precise and efficient connections. Trust in the quality and performance of our Card Edge Connector for your next project.