807-034-457-112

Heilind Number:EDA807-034-457-112
Manufacturer:EDAC
Manufacturer Number:807-034-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-457-112

Detailed Description

Introducing our 807-034-457-112 High Temp Card Edge Connector, the ideal solution for demanding applications requiring reliable connectivity. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high temperature environments. With a single row layout and 34 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right angle mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity requirements.