807-034-458-102

Heilind Number:EDA807-034-458-102
Manufacturer:EDAC
Manufacturer Number:807-034-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector features a single row layout with 34 positions, allowing for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame retardancy and safety compliance. Crafted from copper alloy, the contacts guarantee optimal conductivity and performance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for efficient and long-lasting connectivity in your projects.