807-034-458-103

Heilind Number:EDA807-034-458-103
Manufacturer:EDAC
Manufacturer Number:807-034-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior durability and heat resistance. With a single row configuration and a total of 34 positions, it provides ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and signal integrity. Perfect for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with this essential component, available now in our extensive lineup of PCB connectors.