807-034-458-104

Heilind Number:EDA807-034-458-104
Manufacturer:EDAC
Manufacturer Number:807-034-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in a variety of industrial applications. This connector, featuring a vibrant green color for easy identification, boasts exceptional durability and reliability, with a current rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it meets stringent safety standards while ensuring long-lasting performance even in high-temperature environments. With a single row configuration, 34 positions, and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in diverse electronic systems. Trust in this connector for seamless and secure connections in your PCB designs.