807-034-458-107

Heilind Number:EDA807-034-458-107
Manufacturer:EDAC
Manufacturer Number:807-034-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-107

Detailed Description

Introducing our high-temp card edge connector, designed for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also safe for use. Its single row configuration features 34 positions, each with copper alloy contacts for efficient conductivity. The .156-inch pitch and .2-inch row spacing ensure precise connections on your PCB. Perfect for board-to-board applications, this connector offers a right-angle mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Trust in the reliability and quality of our product to meet your connectivity needs with ease.