807-034-458-112

Heilind Number:EDA807-034-458-112
Manufacturer:EDAC
Manufacturer Number:807-034-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal performance in harsh industrial environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row layout and 34 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Engineered for convenience, it boasts a right-angle mount orientation and a pitch of .156 inches, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for mission-critical systems. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and longevity.