807-034-458-202

Heilind Number:EDA807-034-458-202
Manufacturer:EDAC
Manufacturer Number:807-034-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of copper alloy contacts offering a total of 34 positions, it provides ample connectivity for your application. The .156 inch pitch and .2 inch row spacing allow for secure and precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial applications. Its right angle mount orientation offers versatility in installation, making it a perfect choice for projects requiring reliable and high-speed data transmission. Trust in the quality and performance of our High Temp Card Edge Connector for your next PCB connectivity solution.