807-034-458-203

Heilind Number:EDA807-034-458-203
Manufacturer:EDAC
Manufacturer Number:807-034-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of critical applications in temperature-sensitive environments. Engineered with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardant properties. With a dual-row configuration and a total of 34 positions, it offers ample connectivity options for your PCB assemblies. The contact material, copper alloy, guarantees reliable signal transmission and excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industries such as aerospace, automotive, and telecommunications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your system, while the .2-inch row spacing enhances accessibility during installation. Trust in the quality and performance of our Card Edge Connector for seamless and efficient board-to-board connections in your projects. Elevate your design with the assurance of optimal connectivity.