807-034-458-207

Heilind Number:EDA807-034-458-207
Manufacturer:EDAC
Manufacturer Number:807-034-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding industrial applications. This connector, featuring a vibrant green color, is a testament to its durability and high-temperature resistance, with a UL 94V-0 Diallyl Phthalate housing material ensuring optimal performance even in extreme conditions. With two rows of contacts made from robust Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration and secure connections. Boasting 34 positions and a right-angle mount orientation, it allows for versatile and space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees reliable performance in any environment. Trust in our High Temp Card Edge Connector for superior quality and uncompromising connectivity.