807-034-458-208

Heilind Number:EDA807-034-458-208
Manufacturer:EDAC
Manufacturer Number:807-034-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 34 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation and a pitch of .156 inches make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring dependable performance. Upgrade your PCB connectivity with our High Temp Card Edge Connector and experience seamless data transmission like never before.