807-034-458-212

Heilind Number:EDA807-034-458-212
Manufacturer:EDAC
Manufacturer Number:807-034-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector boasts a sleek design that stands out in any electronic assembly. With a current rating of 5A, it ensures optimal power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and safety compliance. This 2-row connector with 34 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Designed for right-angle mounting, it saves space and allows for streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity solutions.