807-034-459-107

Heilind Number:EDA807-034-459-107
Manufacturer:EDAC
Manufacturer Number:807-034-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 34 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient signal transmission. The right-angle mount orientation allows for easy installation on PCBs, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in this connector for robust and consistent performance in your board-to-board PCB connections.