807-034-459-112

Heilind Number:EDA807-034-459-112
Manufacturer:EDAC
Manufacturer Number:807-034-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for high-performance applications where reliability is paramount. This single-row connector features 34 positions, allowing for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring perfect alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability even in extreme conditions, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a 5A amperage rating, this connector is suitable for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector for your next project.