807-034-459-201

Heilind Number:EDA807-034-459-201
Manufacturer:EDAC
Manufacturer Number:807-034-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This green connector features two rows of 34 positions, allowing for high-density interconnections on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and flame retardancy. The copper alloy contacts ensure optimal conductivity, rated for up to 5A of current. Its right-angle mount orientation allows for space-saving installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and reliability. Trust in the quality and durability of our Card Edge Connector for your electronic connectivity needs.