807-034-459-203

Heilind Number:EDA807-034-459-203
Manufacturer:EDAC
Manufacturer Number:807-034-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinctive but also highly flame-resistant. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission with minimal interference. Rated for an impressive 5A of current and capable of operating in temperatures ranging from -40 to 105°C, this connector is perfect for applications where performance and durability are paramount. Its right-angle mount orientation offers versatility in installation, making it ideal for a wide range of PCB designs. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.