807-034-459-207

Heilind Number:EDA807-034-459-207
Manufacturer:EDAC
Manufacturer Number:807-034-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5A of current, making it ideal for power-intensive setups. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety compliance. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, this connector offers seamless connectivity for up to 34 positions. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial, automotive, and aerospace applications. Trust in its quality and performance to meet your connectivity needs with ease.