807-034-459-208

Heilind Number:EDA807-034-459-208
Manufacturer:EDAC
Manufacturer Number:807-034-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connection needs. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows and a total of 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working with power-hungry devices or in extreme environments, rest assured that this connector can handle it all, with a 5A amperage rating and an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, it boasts a right-angle mount orientation for easy installation. Trust in the quality and performance of this essential component for your electronic projects.