807-034-459-212

Heilind Number:EDA807-034-459-212
Manufacturer:EDAC
Manufacturer Number:807-034-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for top-tier performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual rows and 34 positions provide ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Designed for efficiency, it features a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high performance is non-negotiable. Trust in its quality and make a lasting connection with our Card Edge Connector.