807-034-460-201

Heilind Number:EDA807-034-460-201
Manufacturer:EDAC
Manufacturer Number:807-034-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in demanding electronic applications. With a vibrant green color and a sleek two-row design, this connector stands out while providing essential connectivity. Engineered for high-speed data transmission, it features a contact material of copper alloy for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior flame resistance and safety. With 34 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of installations. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic projects.