807-034-460-202

Heilind Number:EDA807-034-460-202
Manufacturer:EDAC
Manufacturer Number:807-034-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-202

Detailed Description

Introducing our 807-034-460-202 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with a vibrant green color and crafted with precision, this connector offers two rows of 34 positions each, providing ample space for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures durable performance even in high-temperature environments, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to deliver superior performance and longevity in your electronic designs.