807-034-460-204

Heilind Number:EDA807-034-460-204
Manufacturer:EDAC
Manufacturer Number:807-034-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in high-temperature environments. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both functionality and visual appeal. With two rows of precision-engineered copper alloy contacts, each boasting a current rating of 5 A, and a pitch of .156 inches, this connector offers seamless connectivity for up to 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.