807-034-460-207

Heilind Number:EDA807-034-460-207
Manufacturer:EDAC
Manufacturer Number:807-034-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in a variety of applications. This essential component features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both high performance and safety standards. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers seamless communication between PCBs. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating 34 positions for optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether in industrial machinery, automotive systems, or telecommunications equipment, our High Temp Card Edge Connector guarantees a secure and efficient connection every time. Elevate your PCB assembly with this essential component.